2061980-5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 3
Unit Price: R1 305,50000
Datasheet
Cable Fiber Optic LC Duplex To Mini LC Duplex 9/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC Duplex To Mini LC Duplex 9/125 16.4' (5.0m)
FullAXS Mini Connector Sealing System

2061980-5

DigiKey Part Number
A124372-ND
Manufacturer
Manufacturer Product Number
2061980-5
Description
FIBER OPTIC CBL LC-LC DUPLEX 5M
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To Mini LC Duplex 9/125 16.4' (5.0m)
Datasheet
 Datasheet
EDA/CAD Models
2061980-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
1st Connector
LC Duplex
2nd Connector
Mini LC Duplex
Cable Diameter
0.19" (4.8mm)
Cable Type
-
Features
-
Fiber Type
9/125
Length - Overall
16.4' (5.0m)
Type
Singlemode, Duplex
Ratings
-
Bend Radius
-
Color - Cable
Black
Color - Connectors
Black, Blue
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
45dB
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3In Stock
Ships from WEC