1300480307 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 4
Unit Price: R1 925,23000
Datasheet

Parametric Equivalent


WEC
In Stock: 8
Unit Price: R2 603,28000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: R1 699,05000
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 49.21' (15.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300480307

DigiKey Part Number
1300480307-ND
Manufacturer
Manufacturer Product Number
1300480307
Description
CBL ASY CIRC 4P M TO RJ45 49.21'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 49.21' (15.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
49.21' (15.00m)
Cable Type
Round
Color
Teal
Shielding
Unshielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 8 View Now
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R2 760,06000R2 760,06
24R2 205,89625R52 941,51
48R2 104,91104R101 035,73
Manufacturers Standard Package

Other Suppliers on DigiKey

8In Stock
Ships from WEC