1050532-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 241
Unit Price: R157,79000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 004
Unit Price: R328,18000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 759
Unit Price: R193,08000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 20
Unit Price: R149,05000
Datasheet

Parametric Equivalent


WEC
In Stock: 4 615
Unit Price: R129,56000
Datasheet

Parametric Equivalent


WEC
In Stock: 714
Unit Price: R245,67400
Datasheet

Parametric Equivalent


WEC
In Stock: 690
Unit Price: R157,11700
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 507
Unit Price: R139,47000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: R155,77000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: R262,14000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 482
Unit Price: R303,65000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 25
Unit Price: R269,87000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 142
Unit Price: R397,41000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: R663,09000
Datasheet
Image for 1050532-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1050532-1

DigiKey Part Number
1050532-1-ND
Manufacturer
Manufacturer Product Number
1050532-1
Description
CONN SMA PLUG STR 50 OHM SOLDER
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
1050532-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-405 (.085" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 105°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 714 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

714In Stock
Ships from WEC