
0805B222K500CT | |
|---|---|
DigiKey Part Number | 1292-1570-2-ND - Tape & Reel (TR) 1292-1570-1-ND - Cut Tape (CT) 1292-1570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B222K500CT |
Description | CAP CER 2200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B222K500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,45100 | R4,51 |
| 50 | R0,30160 | R15,08 |
| 100 | R0,25650 | R25,65 |
| 500 | R0,18300 | R91,50 |
| 1 000 | R0,16134 | R161,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,14198 | R567,92 |
| 8 000 | R0,11100 | R888,00 |
| 12 000 | R0,09425 | R1 131,00 |
| 20 000 | R0,09345 | R1 869,00 |
| 28 000 | R0,07462 | R2 089,36 |
| 40 000 | R0,07423 | R2 969,20 |
| 48 000 | R0,07404 | R3 553,92 |
| 96 000 | R0,07337 | R7 043,52 |
| 100 000 | R0,07334 | R7 334,00 |








