CML0805X7R222KT50V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 39 300
Unit Price: R1,73000
Datasheet

Direct


YAGEO
In Stock: 56 137
Unit Price: R1,73000
Datasheet

Direct


KYOCERA AVX
In Stock: 13 844
Unit Price: R2,08000
Datasheet

Direct


KYOCERA AVX
In Stock: 33 443
Unit Price: R2,08000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: R1,73000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 12 359
Unit Price: R1,73000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: R0,24899

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R0,62562
Datasheet
Stackpole-Electronics-Inc--0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0805X7R222KT50V

DigiKey Part Number
738-CML0805X7R222KT50VTR-ND - Tape & Reel (TR)
738-CML0805X7R222KT50VCT-ND - Cut Tape (CT)
738-CML0805X7R222KT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML0805X7R222KT50V
Description
CAP CER 2200PF 50V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML0805X7R222KT50V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,91000R1,91
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,31593R1 263,72
Manufacturers Standard Package