0201X474M6R3CT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 414 070
Unit Price: R0,10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 15 000
Unit Price: R0,11000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 43 185
Unit Price: R0,13000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 113 791
Unit Price: R0,13000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R0,00330
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 14 660
Unit Price: R0,09000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 46 045
Unit Price: R0,09000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7 718
Unit Price: R0,45000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: R0,05374
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 29 835
Unit Price: R0,28000
Datasheet
0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201X474M6R3CT

DigiKey Part Number
1292-0201X474M6R3CTTR-ND - Tape & Reel (TR)
1292-0201X474M6R3CT-ND - Cut Tape (CT)
1292-0201X474M6R3CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201X474M6R3CT
Description
CAP CER 0.47UF 6.3V X5R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201X474M6R3CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,40300R4,03
50R0,27220R13,61
100R0,23020R23,02
500R0,16132R80,66
1 000R0,14031R140,31
2 500R0,11830R295,75
5 000R0,10509R525,45
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R0,08886R1 332,90
30 000R0,08093R2 427,90
45 000R0,07697R3 463,65
75 000R0,07258R5 443,50
105 000R0,07002R7 352,10
150 000R0,06755R10 132,50
Manufacturers Standard Package