
GMC02X5R474M6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X5R474M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R474M6R3NTCT-ND - Cut Tape (CT) 4713-GMC02X5R474M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X5R474M6R3NT |
Description | CAP0201 X5R .47UF 20% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,89100 | R8,91 |
| 50 | R0,61840 | R30,92 |
| 100 | R0,53270 | R53,27 |
| 500 | R0,38986 | R194,93 |
| 1 000 | R0,34616 | R346,16 |
| 2 500 | R0,30012 | R750,30 |
| 5 000 | R0,27243 | R1 362,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,23834 | R3 575,10 |
| 30 000 | R0,22167 | R6 650,10 |
| 45 000 | R0,21332 | R9 599,40 |
| 75 000 | R0,20408 | R15 306,00 |
| 105 000 | R0,19868 | R20 861,40 |
| 150 000 | R0,19348 | R29 022,00 |
| 180 000 | R0,19102 | R34 383,60 |
| 360 000 | R0,18273 | R65 782,80 |
| 375 000 | R0,18229 | R68 358,75 |

