6S6DCLS120-CWW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Visual Communications Company - VCC
In Stock: 0
Unit Price: R569,64200
Datasheet
LED Lamp Replacement White Miniature Bayonet (BA9S) 120V AC/DC 0.591" Dia x 1.661" H (15.00mm x 42.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6S6DCLS120-CWW

DigiKey Part Number
28-6S6DCLS120-CWW-ND
Manufacturer
Manufacturer Product Number
6S6DCLS120-CWW
Description
LMP,LS 5-19-15
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement White Miniature Bayonet (BA9S) 120V AC/DC 0.591" Dia x 1.661" H (15.00mm x 42.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bag
Part Status
Active
Can Replace Lamps
Multiple Miniature Bayonet Lamps
Size / Dimension
0.591" Dia x 1.661" H (15.00mm x 42.20mm)
Wavelength
-
Voltage - Forward (Vf) (Typ)
120V AC/DC
Base Type
Miniature Bayonet (BA9S)
Color
White
Millicandela Rating
-
Configuration
Single
Applications
General Purpose Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
25R569,64200R14 241,05
Manufacturers Standard Package