Parametric Equivalent

6S6DCL120-CWW | |
|---|---|
DigiKey Part Number | 28-6S6DCL120-CWW-ND |
Manufacturer | |
Manufacturer Product Number | 6S6DCL120-CWW |
Description | LMP, LN 3-7-2016 |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Miniature Bayonet (BA9S) 120V AC/DC 0.591" Dia x 1.661" H (15.00mm x 42.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | 0.591" Dia x 1.661" H (15.00mm x 42.20mm) | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 120V AC/DC | |
Base Type | Miniature Bayonet (BA9S) | |
Color | White | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | R569,64200 | R14 241,05 |


