MCT06030C4421FP500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: R0,85555
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: R0,45807
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: R0,31173
Datasheet

Direct


YAGEO
In Stock: 1 400
Unit Price: R1,73000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R3,06575
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R1,65079
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R6,83894
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R4,71653
Datasheet

Upgrade


Susumu
In Stock: 4 267
Unit Price: R2,08000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R0,43422
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R4,24481
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R3,18335
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R14,14960
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R8,25393
Datasheet
MCT 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C4421FP500

DigiKey Part Number
MCT06030C4421FP500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030C4421FP500
Description
RES 4.42K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.42 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C4421FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,30203R1 510,15
Manufacturers Standard Package