
RT0603FRE074K42L | |
|---|---|
DigiKey Part Number | 13-RT0603FRE074K42LTR-ND - Tape & Reel (TR) 13-RT0603FRE074K42LCT-ND - Cut Tape (CT) 13-RT0603FRE074K42LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE074K42L |
Description | RES SMD 4.42K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.42 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE074K42L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,19100 | R1,91 |
| 25 | R0,17320 | R4,33 |
| 50 | R0,15940 | R7,97 |
| 100 | R0,14040 | R14,04 |
| 250 | R0,13240 | R33,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,14141 | R707,05 |
| 10 000 | R0,12374 | R1 237,40 |
| 15 000 | R0,10423 | R1 563,45 |
| 35 000 | R0,08838 | R3 093,30 |

