VJ1812Y105KXXTW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R16,19007
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R14,37137
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R12,93606
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R13,44102
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2 367
Unit Price: R36,30000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7 582
Unit Price: R17,98000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12 721
Unit Price: R11,43000
Datasheet

Upgrade


KEMET
In Stock: 6 916
Unit Price: R21,34000
Datasheet

Upgrade


TDK
In Stock: 8 306
Unit Price: R16,30000
Datasheet

Upgrade


YAGEO
In Stock: 1 330
Unit Price: R18,99000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: R15,80000
Datasheet

Upgrade


YAGEO
In Stock: 3 469
Unit Price: R14,12000
Datasheet
1 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812Y105KXXTW1BC

DigiKey Part Number
VJ1812Y105KXXTW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1812Y105KXXTW1BC
Description
CAP CER 1UF 25V X7R 1812
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812Y105KXXTW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R7,66078R7 660,78
Manufacturers Standard Package