VJ1812Y105KXAAR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R16,19007
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R17,93953
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R18,53120
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R13,25546
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 1 876
Unit Price: R35,79000
Datasheet

Direct


KEMET
In Stock: 7 131
Unit Price: R21,34000
Datasheet
1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812Y105KXAAR

DigiKey Part Number
VJ1812Y105KXAAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1812Y105KXAAR
Description
CAP CER 1UF 50V X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812Y105KXAAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R12,93606R51 744,24
Manufacturers Standard Package