VJ0603Y822MXAAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R0,70873
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R0,69414
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,31262
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,28981
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R0,48381
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R0,56164
Datasheet

Upgrade


Vishay Vitramon
In Stock: 7 780
Unit Price: R5,38000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,10712
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,01221
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R0,99328
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R0,84491
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R0,86173
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R0,70342
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R0,68890
Datasheet
8200 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y822MXAAC

DigiKey Part Number
VJ0603Y822MXAAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y822MXAAC
Description
CAP CER 8200PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8200 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y822MXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000R0,56869R4 549,52