GA0603Y822MXAAC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R2,47562
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R2,51180
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,97409
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,94358
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R2,22021
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R2,25373
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,77795
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,74962
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R2,04248
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R2,07410
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,63721
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,61050
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,20248
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,22419
Datasheet
8200 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y822MXAAC31G

DigiKey Part Number
GA0603Y822MXAAC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y822MXAAC31G
Description
CAP CER 8200PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8200 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y822MXAAC31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000R0,70342R5 627,36