CDR31BX472BKWSAT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R11,15853
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R9,42797
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 2 381
Unit Price: R28,73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R5,03857
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R11,17124
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R36,94969
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R41,98035
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R36,45285
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R72,59328
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 875
Unit Price: R23,69000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R9,52707
Datasheet
4700 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BX472BKWSAT

DigiKey Part Number
1119-1006-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR31BX472BKWSAT
Description
CAP CER 4700PF 100V BX 0805
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BX472BKWSAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.