CDR31BX472BKMS-ZACAW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R36,94969
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R41,98035
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R36,45285
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R72,59328
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R9,52707
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R36,45285
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R83,94572
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R5,03857
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R11,15853
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 875
Unit Price: R23,69000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R9,42797
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R0,00000
Datasheet
4700 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BX472BKMS-ZACAW

DigiKey Part Number
478-CDR31BX472BKMS-ZACAW-ND
Manufacturer
Manufacturer Product Number
CDR31BX472BKMS-ZACAW
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor BX 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BX472BKMS-ZACAW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
663R11,17124R7 406,53
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.