T55T107M2R5C0070 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 3 165
Unit Price: R15,96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 2 154
Unit Price: R25,54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R8,49689
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R7,98282
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R15,09884
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R7,78053
Datasheet
100 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55T107M2R5C0070

DigiKey Part Number
718-2186-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T55T107M2R5C0070
Description
CAP TANT POLY 100UF 2.5V 1411
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55T107M2R5C0070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R5,43934R16 318,02
Manufacturers Standard Package