T520T107M2R5ATE070 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 1 497
Unit Price: R19,49000
Datasheet
100 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520T107M2R5ATE070

DigiKey Part Number
399-T520T107M2R5ATE070TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520T107M2R5ATE070
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520T107M2R5ATE070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R7,78053R23 341,59
Manufacturers Standard Package