150D274X0075A2BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: R41,19540
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: R42,41920
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: R40,70450
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: R61,45190
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R65,01210
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R62,98985
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R93,22498
Datasheet
0.27 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D274X0075A2BE3

DigiKey Part Number
150D274X0075A2BE3-ND
Manufacturer
Manufacturer Product Number
150D274X0075A2BE3
Description
CAP TANT 0.27UF 20% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.27 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D274X0075A2BE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D274X0010A2BVishay Sprague0150D274X0010A2B-NDR41,19540Similar
150D274X0015A2BVishay Sprague0150D274X0015A2B-NDR42,41920Similar
150D274X0050A2BVishay Sprague0150D274X0050A2B-NDR40,70450Similar
150D274X0050A2BE3Vishay Sprague0150D274X0050A2BE3-NDR61,45190Similar
150D274X0075A2BVishay Sprague0150D274X0075A2B-NDR65,01210Parametric Equivalent
Available To Order
Check Lead Time
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
100R93,22500R9 322,50
Manufacturers Standard Package