150D274X0050A2B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: R2,14000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: R2,20350
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R3,19220
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R1,95018
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R3,07579
Datasheet
0.27 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D274X0050A2B

DigiKey Part Number
150D274X0050A2B-ND
Manufacturer
Manufacturer Product Number
150D274X0050A2B
Description
CAP TANT 0.27UF 20% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.27 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D274X0050A2B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D274X0010A2BVishay Sprague0150D274X0010A2B-NDR2,14000Similar
150D274X0015A2BVishay Sprague0150D274X0015A2B-NDR2,20350Similar
150D274X0050A2BE3Vishay Sprague0150D274X0050A2BE3-NDR3,19220Parametric Equivalent
150D274X0050A2TVishay Sprague0150D274X0050A2T-NDR1,95018Parametric Equivalent
150D274X0050A2TE3Vishay Sprague0150D274X0050A2TE3-NDR3,07579Parametric Equivalent
Available To Order
Check Lead Time
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
100R40,70450R4 070,45
Manufacturers Standard Package