Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D274X0050A2TE3 | |
|---|---|
DigiKey Part Number | 150D274X0050A2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 150D274X0050A2TE3 |
Description | CAP TANT 0.27UF 20% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D274X0050A2TE3 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D274X0010A2T | Vishay Sprague | 0 | 150D274X0010A2T-ND | R38,04587 | Similar |
| 150D274X0015A2T | Vishay Sprague | 0 | 150D274X0015A2T-ND | R39,30567 | Similar |
| 150D274X0050A2B | Vishay Sprague | 0 | 150D274X0050A2B-ND | R40,70450 | Parametric Equivalent |
| 150D274X0050A2BE3 | Vishay Sprague | 0 | 150D274X0050A2BE3-ND | R61,45190 | Parametric Equivalent |
| 150D274X0050A2T | Vishay Sprague | 0 | 150D274X0050A2T-ND | R37,54195 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R59,21046 | R59 210,46 |


