
M63M102KB40 | |
|---|---|
DigiKey Part Number | 693-M63M102KB40-ND |
Manufacturer | |
Manufacturer Product Number | M63M102KB40 |
Description | TRIMMER 1K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Spectrol | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Box | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.395" x 0.395" Face (10.03mm x 10.03mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M63P102KB40 | Vishay Spectrol | 195 | SP063-1.0K-ND | R113,05000 | Parametric Equivalent |
| M63X102KB40 | Vishay Spectrol | 200 | 693-M63X102KB40-ND | R74,28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R113,05000 | R113,05 |
| 10 | R93,99400 | R939,94 |
| 25 | R87,27600 | R2 181,90 |
| 50 | R82,48880 | R4 124,44 |
| 200 | R73,64660 | R14 729,32 |
| 400 | R69,56983 | R27 827,93 |
| 600 | R67,28652 | R40 371,91 |
| 1 000 | R64,51290 | R64 512,90 |

