
M63X102KB40 | |
|---|---|
DigiKey Part Number | 693-M63X102KB40-ND |
Manufacturer | |
Manufacturer Product Number | M63X102KB40 |
Description | TRIMMER 1K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Spectrol | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Box | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.395" x 0.395" Face (10.03mm x 10.03mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R74,28000 | R74,28 |
| 10 | R61,91000 | R619,10 |
| 25 | R57,49240 | R1 437,31 |
| 50 | R54,34800 | R2 717,40 |
| 200 | R48,53570 | R9 707,14 |
| 400 | R45,85335 | R18 341,34 |
| 600 | R44,35085 | R26 610,51 |
| 1 000 | R42,52502 | R42 525,02 |

