V10PM15-M3/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1 627
Unit Price: R12,48000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 967
Unit Price: R15,94000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R4,56912
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2 882
Unit Price: R16,29000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R4,83014
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5 818
Unit Price: R14,90000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R5,24808
Datasheet
TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277A
TO-277A

V10PM15-M3/I

DigiKey Part Number
V10PM15-M3/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V10PM15-M3/I
Description
DIODE SCHOTTKY 150V 10A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 150 V 10A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.08 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 150 V
Capacitance @ Vr, F
680pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 500R4,20442R27 328,73
13 000R3,91206R50 856,78
19 500R3,81260R74 345,70
Manufacturers Standard Package