TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277A
TO-277A

V10PM15-M3/H

DigiKey Part Number
V10PM15-M3/HTR-ND - Tape & Reel (TR)
V10PM15-M3/HCT-ND - Cut Tape (CT)
V10PM15-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V10PM15-M3/H
Description
DIODE SCHOTTKY 150V 10A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 150 V 10A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.08 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 150 V
Capacitance @ Vr, F
680pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 627
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R12,48000R12,48
10R9,61800R96,18
100R7,57670R757,67
500R5,85546R2 927,73
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500R3,92074R5 881,11
3 000R3,84726R11 541,78
4 500R3,81260R17 156,70
Manufacturers Standard Package