Similar

TZQ5224B-GS08 | |
|---|---|
DigiKey Part Number | TZQ5224B-GS08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZQ5224B-GS08 |
Description | DIODE ZENER 2.8V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.8 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 75 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | R1,23852 | R15 481,50 |
| 25 000 | R1,13855 | R28 463,75 |
| 37 500 | R1,08762 | R40 785,75 |
| 62 500 | R1,03038 | R64 398,75 |
| 87 500 | R0,99650 | R87 193,75 |
| 125 000 | R0,98303 | R122 878,75 |


