
CMHZ5224B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ5224BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ5224BTRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ5224BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ5224B TR PBFREE |
Description | DIODE ZENER 2.8V 500MW SOD123 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.8 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 75 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,40000 | R8,40 |
| 10 | R5,12500 | R51,25 |
| 100 | R3,24820 | R324,82 |
| 500 | R2,43658 | R1 218,29 |
| 1 000 | R2,17461 | R2 174,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,83164 | R5 494,92 |
| 6 000 | R1,66360 | R9 981,60 |
| 9 000 | R1,44514 | R13 006,26 |
| 15 000 | R1,43312 | R21 496,80 |
| 21 000 | R1,41624 | R29 741,04 |
| 30 000 | R1,26030 | R37 809,00 |


