TPSMP43AHM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4 573
Unit Price: R7,63000
Datasheet
SMP (DO-220AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMP43AHM3_A/I

DigiKey Part Number
TPSMP43AHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSMP43AHM3_A/I
Description
TVS DIODE 36.8VWM 59.3V DO220AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
59.3V Clamp 6.7A Ipp Tvs Diode Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36.8V
Voltage - Breakdown (Min)
40.9V
Voltage - Clamping (Max) @ Ipp
59.3V
Current - Peak Pulse (10/1000µs)
6.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-220AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R1,90188R19 018,80
20 000R1,75545R35 109,00
30 000R1,68086R50 425,80
50 000R1,59705R79 852,50
70 000R1,58136R110 695,20
Manufacturers Standard Package