
TPSMP43AHM3_A/H | |
|---|---|
DigiKey Part Number | TPSMP43AHM3_A/HGITR-ND - Tape & Reel (TR) TPSMP43AHM3_A/HGICT-ND - Cut Tape (CT) TPSMP43AHM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMP43AHM3_A/H |
Description | TVS DIODE 36.8VWM 59.3V DO220AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 6.7A Ipp Tvs Diode Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 6.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-220AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,63000 | R7,63 |
| 10 | R6,06600 | R60,66 |
| 100 | R3,88020 | R388,02 |
| 500 | R3,00606 | R1 503,03 |
| 1 000 | R2,61683 | R2 616,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,21824 | R6 654,72 |
| 6 000 | R2,02724 | R12 163,44 |
| 9 000 | R1,58136 | R14 232,24 |











