SE10DBHM3/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R9,78359
Datasheet
Diode 100 V 3A Surface Mount TO-263AC (SMPD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Surface Mount TO-263AC (SMPD)
TO-209AE
eSMP® Package Evolution

SE10DBHM3/I

DigiKey Part Number
SE10DBHM3/IGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SE10DBHM3/I
Description
DIODE STANDARD 100V 3A TO263AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount TO-263AC (SMPD)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
3 µs
Mfr
Current - Reverse Leakage @ Vr
15 µA @ 100 V
Series
Capacitance @ Vr, F
67pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
TO-263AC (SMPD)
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 10 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SE10DB-M3/IVishay General Semiconductor - Diodes Division0SE10DB-M3/IGITR-NDR9,78359Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R11,83956R47 358,24