SE10DB-M3/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R11,83956
Datasheet
Diode 100 V 3A Surface Mount TO-263AC (SMPD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Surface Mount TO-263AC (SMPD)
TO-209AE

SE10DB-M3/I

DigiKey Part Number
SE10DB-M3/IGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SE10DB-M3/I
Description
DIODE STANDARD 100V 3A TO263AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount TO-263AC (SMPD)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
3 µs
Mfr
Current - Reverse Leakage @ Vr
15 µA @ 100 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
67pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
TO-263AC (SMPD)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 10 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SE10DBHM3/IVishay General Semiconductor - Diodes Division0SE10DBHM3/IGITR-NDR11,83956Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R9,78359R39 134,36