P6KE91-E3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 651
Unit Price: R8,15000
Datasheet

Similar


Littelfuse Inc.
In Stock: 195
Unit Price: R2,95000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R1,63523
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R1,66715
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R1,31401
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: R2,03608
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: R2,03608
Datasheet
DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE91-E3/54

DigiKey Part Number
P6KE91-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE91-E3/54
Description
TVS DIODE 73.7VWM 131V DO204AC
Customer Reference
Detailed Description
131V Clamp 4.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
73.7V
Voltage - Breakdown (Min)
81.9V
Voltage - Clamping (Max) @ Ipp
131V
Current - Peak Pulse (10/1000µs)
4.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types