
P6KE91H | |
---|---|
DigiKey Part Number | 1801-P6KE91HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE91H |
Description | TVS DIODE 73.7VWM 131V DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 131V Clamp 4.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 73.7V | |
Voltage - Breakdown (Min) | 81.9V | |
Voltage - Clamping (Max) @ Ipp | 131V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3 500 | R2,03608 | R7 126,28 |
7 000 | R1,85594 | R12 991,58 |
10 500 | R1,76413 | R18 523,36 |
17 500 | R1,66097 | R29 066,98 |
24 500 | R1,59986 | R39 196,57 |
35 000 | R1,54047 | R53 916,45 |
87 500 | R1,45572 | R127 375,50 |