MMBZ5242B-G3-08 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4 077
Unit Price: R3,19000

Similar


Diodes Incorporated
In Stock: 28
Unit Price: R3,19000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 21 934
Unit Price: R2,02000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: R1,08683
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: R3,86000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: R1,13805
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 12 004
Unit Price: R3,53000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: R0,79186
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 30 119
Unit Price: R2,86000
Datasheet

Parametric Equivalent


onsemi
In Stock: 83 376
Unit Price: R2,86000
Datasheet

Parametric Equivalent


onsemi
In Stock: 18 302
Unit Price: R2,86000
Datasheet

Parametric Equivalent


onsemi
In Stock: 7 234
Unit Price: R3,19000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8 878
Unit Price: R1,68040
Datasheet

Parametric Equivalent


onsemi
In Stock: 43 218
Unit Price: R3,36000
Datasheet
Zener Diode 12 V 225 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5242B-G3-08

DigiKey Part Number
MMBZ5242B-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5242B-G3-08
Description
DIODE ZENER 12V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 12 V 225 mW ±5% Surface Mount SOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types