Zener Diode 12 V 225 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5242B-E3-08

DigiKey Part Number
112-MMBZ5242B-E3-08TR-ND - Tape & Reel (TR)
112-MMBZ5242B-E3-08CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMBZ5242B-E3-08
Description
DIODE ZENER 12V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 12 V 225 mW ±5% Surface Mount SOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
225 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 077
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R3,19000R3,19
10R1,98300R19,83
100R1,22670R122,67
500R0,89430R447,15
1 000R0,78643R786,43
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,64841R1 945,23
Manufacturers Standard Package