GSOT03-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5 097
Unit Price: R6,93000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6 125
Unit Price: R6,59000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9 995
Unit Price: R6,59000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R7,63000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 10 000
Unit Price: R7,63000
Datasheet
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSOT03-HE3-08

DigiKey Part Number
GSOT03-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GSOT03-HE3-08
Description
TVS DIODE 3.3VWM 12.3VC SOT233
Customer Reference
Detailed Description
12.3V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
GSOT03-HE3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
12.3V
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Power - Peak Pulse
369W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
420pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types