VGSOT03-HG3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6 125
Unit Price: R6,59000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9 995
Unit Price: R6,59000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 10 000
Unit Price: R7,63000
Datasheet
New at DigiKey
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGSOT03-HG3-08

DigiKey Part Number
112-VGSOT03-HG3-08TR-ND - Tape & Reel (TR)
112-VGSOT03-HG3-08CT-ND - Cut Tape (CT)
112-VGSOT03-HG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VGSOT03-HG3-08
Description
TVS DIODE 3.3VWM 12.3VC SOT233
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12.3V Clamp 44A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
12.3V
Current - Peak Pulse (10/1000µs)
44A (8/20µs)
Power - Peak Pulse
540W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
460pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,63000R7,63
10R5,25100R52,51
100R2,58220R258,22
500R2,13990R1 069,95
1 000R1,49454R1 494,54
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,20576R3 617,28
6 000R1,08694R6 521,64
9 000R0,95802R8 622,18
15 000R0,95107R14 266,05
21 000R0,90012R18 902,52
30 000R0,79211R23 763,30
150 000R0,73883R110 824,50
Manufacturers Standard Package