BZG05B43-M3-18 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R12,94000
Datasheet
Image for BZG05B43-M3-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05B43-M3-18

DigiKey Part Number
BZG05B43-M3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05B43-M3-18
Description
DIODE ZENER 43V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 1.25 W ±2% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
1.25 W
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 33 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000R3,56245R21 374,70
12 000R3,30393R39 647,16
18 000R3,17226R57 100,68
30 000R3,12134R93 640,20
Manufacturers Standard Package