Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG05B43-M3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG05B43-M3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05B43-M3_A-18 |
Description | DIODE ZENER 43V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 33 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,94000 | R12,94 |
| 2 | R11,17500 | R22,35 |
| 3 | R10,30667 | R30,92 |
| 5 | R9,27600 | R46,38 |
| 7 | R8,64143 | R60,49 |
| 10 | R8,04900 | R80,49 |
| 25 | R6,71480 | R167,87 |
| 50 | R5,88820 | R294,41 |
| 100 | R5,18910 | R518,91 |

