5KASMC33AHM3/57 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3 635
Unit Price: R33,61000
Datasheet

Similar


Littelfuse Inc.
In Stock: 40 027
Unit Price: R7,90000
Datasheet

Similar


Bourns Inc.
In Stock: 67 668
Unit Price: R8,07000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 245
Unit Price: R9,24000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: R231,05500
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: R210,05000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: R210,05000
Datasheet

Similar


Littelfuse Inc.
In Stock: 8 281
Unit Price: R7,23000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: R294,07000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: R252,06000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: R252,06000
Datasheet

Similar


Littelfuse Inc.
In Stock: 688
Unit Price: R15,12000
Datasheet

Similar


Bourns Inc.
In Stock: 32 576
Unit Price: R17,31000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 470
Unit Price: R8,74000
Datasheet
53.3V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.3V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

5KASMC33AHM3/57

DigiKey Part Number
5KASMC33AHM3/57GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KASMC33AHM3/57
Description
TVS DIODE 33VWM 53.3VC DO214AB
Customer Reference
Detailed Description
53.3V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types