


5KASMC33AHM3_A/H | |
|---|---|
DigiKey Part Number | 5KASMC33AHM3_A/HGITR-ND - Tape & Reel (TR) 5KASMC33AHM3_A/HGICT-ND - Cut Tape (CT) 5KASMC33AHM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5KASMC33AHM3_A/H |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R33,61000 | R33,61 |
| 10 | R21,50900 | R215,09 |
| 100 | R14,68670 | R1 468,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | R11,19146 | R9 512,74 |
| 1 700 | R10,17482 | R17 297,19 |
| 4 250 | R10,09308 | R42 895,59 |
| 5 950 | R10,05721 | R59 840,40 |

