Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RS01A1K000FE70 | |
|---|---|
DigiKey Part Number | RSA-1.0KRTR-ND - Tape & Reel (TR) RSA-1.0KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A1K000FE70 |
Description | RES 1.0K OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A1K000FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R62,85000 | R62,85 |
| 10 | R42,24500 | R422,45 |
| 25 | R36,67960 | R916,99 |
| 50 | R33,19120 | R1 659,56 |
| 100 | R30,22370 | R3 022,37 |
| 250 | R26,97512 | R6 743,78 |
| 500 | R24,94252 | R12 471,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R23,68003 | R23 680,03 |
| 2 000 | R22,18439 | R44 368,78 |
| 3 000 | R21,41636 | R64 249,08 |
| 5 000 | R20,54749 | R102 737,45 |
| 7 000 | R20,02996 | R140 209,72 |







