New Product
1 kOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RW70U1001FB12

DigiKey Part Number
541-RW70U1001FB12-ND
Manufacturer
Manufacturer Product Number
RW70U1001FB12
Description
RS-1A-300 1K 1% RW70U1001F B12
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R69,57000R69,57
10R46,88300R468,83
25R40,73960R1 018,49
50R36,89820R1 844,91
100R33,62820R3 362,82
300R29,42380R8 827,14
500R27,80928R13 904,64
1 000R25,90706R25 907,06
5 000R22,52358R112 617,90
Manufacturers Standard Package