
RH050600R0FE02 | |
|---|---|
DigiKey Part Number | 541-RH050600R0FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH050600R0FE02 |
Description | RH-50 600 1% E02 E4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 600 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R199,13000 | R199,13 |
| 10 | R138,34700 | R1 383,47 |
| 25 | R121,91640 | R3 047,91 |
| 50 | R111,62900 | R5 581,45 |
| 100 | R102,89090 | R10 289,09 |
| 250 | R93,32268 | R23 330,67 |
| 500 | R87,33946 | R43 669,73 |
| 1 000 | R82,25827 | R82 258,27 |


