
RH050600R0FC02 | |
|---|---|
DigiKey Part Number | 541-RH050600R0FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH050600R0FC02 |
Description | RH-50 600 1% C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 600 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R215,93000 | R215,93 |
| 10 | R150,42900 | R1 504,29 |
| 25 | R132,70440 | R3 317,61 |
| 50 | R121,61060 | R6 080,53 |
| 100 | R112,18850 | R11 218,85 |
| 250 | R101,87188 | R25 467,97 |
| 500 | R95,42050 | R47 710,25 |
| 1 000 | R89,94207 | R89 942,07 |


