
RCS0603390RJNEA | |
|---|---|
DigiKey Part Number | 541-RCS0603390RJNEATR-ND - Tape & Reel (TR) 541-RCS0603390RJNEACT-ND - Cut Tape (CT) 541-RCS0603390RJNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0603390RJNEA |
Description | RES 390 OHM 5% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0603390RJNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,52000 | R2,52 |
| 10 | R1,17600 | R11,76 |
| 25 | R0,91400 | R22,85 |
| 50 | R0,76620 | R38,31 |
| 100 | R0,64860 | R64,86 |
| 250 | R0,53100 | R132,75 |
| 500 | R0,46346 | R231,73 |
| 1 000 | R0,41035 | R410,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,31339 | R1 566,95 |
| 10 000 | R0,28972 | R2 897,20 |
| 15 000 | R0,27820 | R4 173,00 |
| 25 000 | R0,26572 | R6 643,00 |
| 35 000 | R0,25857 | R9 049,95 |
| 50 000 | R0,25182 | R12 591,00 |

