Upgrade
Upgrade
Parametric Equivalent

CMF551M1500FLEK | |
|---|---|
DigiKey Part Number | CMF551M1500FLEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF551M1500FLEK |
Description | RES 1.15M OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 1.15 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M1500FLEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551M1500BHEA | Vishay Dale | 0 | CMF551M1500BHEA-ND | R14,97032 | Upgrade |
| CMF551M1500FHEB | Vishay Dale | 0 | CMF1.15MHFTR-ND | R23,14525 | Upgrade |
| CMF551M1500FLEB | Vishay Dale | 0 | CMF551M1500FLEB-ND | R15,41124 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | R54,31360 | R5 431,36 |


