CMF551M1500FLEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R14,97032
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R21,07379
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R26,54670
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R26,54670
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R23,14525
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R15,91811
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R54,31360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R54,31360
Datasheet
1.15 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551M1500FLEB

DigiKey Part Number
CMF551M1500FLEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF551M1500FLEB
Description
RES 1.15M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.15 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551M1500FLEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF551M1500BHEAVishay Dale0CMF551M1500BHEA-NDR14,97032Upgrade
CMF551M1500BHR6Vishay Dale0CMF551M1500BHR6-NDR21,07379Upgrade
CMF551M1500FEEBVishay Dale0CMF551M1500FEEB-NDR26,54670Upgrade
CMF551M1500FER6Vishay Dale0CMF551M1500FER6-NDR26,54670Upgrade
CMF551M1500FHEBVishay Dale0CMF1.15MHFTR-NDR23,14525Upgrade
Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R15,41124R15 411,24
Manufacturers Standard Package