SFR25H0002008FR500 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 11 193
Unit Price: R2,18000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 15 174
Unit Price: R1,68000
Datasheet
2 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0002008FR500

DigiKey Part Number
56-SFR25H0002008FR500TR-ND - Tape & Reel (TR)
56-SFR25H0002008FR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR25H0002008FR500
Description
RES 2 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
2 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types